
Kingbright TQ15.2 technical specifications.
| Body Length | 15.2mm |
| Material | Nylon |
| Outside Diameter | 4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright TQ15.2 to view detailed technical specifications.
No datasheet is available for this part.
