
Kingbright W1154GD technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Intensity | 15mcd |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright W1154GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.