Kingbright W13HD technical specifications.
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Rectangular |
| Luminous Intensity | 2mcd |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WP13 |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright W13HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.