
Kingbright W1503SRC/D technical specifications.
| Color | Red |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 1500mcd |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright W1503SRC/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
