
Kingbright W53F3C technical specifications.
| Forward Current | 50mA |
| Lens Style | Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright W53F3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
