
Kingbright W53SF4BT technical specifications.
| Forward Current | 20mA |
| Lens Style | Dome |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -45°C |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 875nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright W53SF4BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
