
Kingbright W53SF7C technical specifications.
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright W53SF7C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
