
Kingbright W7083PBD/H technical specifications.
| Color | Blue |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lens Style | Dome |
| Luminous Intensity | 450mcd |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright W7083PBD/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
