
Kingbright W914AT technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Color | Clear |
| Lens Style | Rectangular |
| Luminous Intensity | 7mcd |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright W914AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
