
Kingbright W914GT technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Lens Style | Rectangular |
| Luminous Intensity | 8mcd |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright W914GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
