
Kingbright W914IT technical specifications.
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Rectangular |
| Luminous Intensity | 8mcd |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 627nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright W914IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.