Kingbright W934GE/2GD technical specifications.
| Color | Green |
| Illumination Color | Green |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright W934GE/2GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.