Kingbright W934SA/3GD technical specifications.
| Color | Green |
| Illumination Color | Green |
| Luminous Intensity | 20mcd |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright W934SA/3GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.