Kingbright W937EYW technical specifications.
| Color | Red, Yellow |
| Forward Current | 20mA |
| Illumination Color | Red, Yellow |
| Lens Style | Dome |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| RoHS | Not Compliant |
Download the complete datasheet for Kingbright W937EYW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.