Kingbright W937GYW technical specifications.
| Color | Green, Yellow |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright W937GYW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.