Kingbright WP1034GDT technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Dome, Diffused |
| Luminous Intensity | 6mcd |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP1034GDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.