Kingbright WP103GDT technical specifications.
| Illumination Color | Green |
| Lens Style | Rectangular |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP103GDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.