Kingbright WP1043GD technical specifications.
| Package/Case | 100 |
| Color | Green |
| Current | 25mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Voltage Rating | 2.2V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP1043GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.