
Kingbright WP1043ID technical specifications.
| Package/Case | 100 |
| Color | Red |
| Current | 30mA |
| Forward Current | 20mA |
| Height | 6.8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Diffused, Tinted, Rectangular |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 2V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Voltage Rating | 2V |
| Wavelength | 625nm |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP1043ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.