Kingbright WP1043SGD technical specifications.
| Package/Case | Module |
| Color | Green |
| Current | 25mA |
| Forward Current | 20mA |
| Height | 6.8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Style | Diffused, Tinted, Rectangular |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Voltage Rating | 2.2V |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP1043SGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.