Kingbright WP1053GDT technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP1053GDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.