Kingbright WP113EDT technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Forward Current | 20mA |
| Height | 7mm |
| Illumination Color | Orange |
| Lens Style | Rectangular, Diffused, Tinted |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP113EDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.