Kingbright WP113HDT technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 7mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 2mm |
| Lens Style | Rectangular, Flat, Diffused, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 0.6mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP113HDT to view detailed technical specifications.
No datasheet is available for this part.