Bi-color standard LED emitter featuring through-hole mounting with two pins. Emits green (565nm) and red (660nm) light with an intensity of 10mcd and 70mcd respectively. Housed in a colorless diffused rectangular lens measuring 5x2x7 mm, offering a wide 110° viewing angle. Operates within a temperature range of -40°C to 85°C, with a maximum forward current of 25/30 mA and a maximum forward voltage of 2.5V.
Kingbright WP113SRSGWT technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5 |
| Package Width (mm) | 2 |
| Package Height (mm) | 7 |
| Mounting | Through Hole |
| Type | Bi-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green/Red |
| Intensity | 10mcd|70mcd |
| LED Material | GaAlAs |
| Peak Wavelength | 565/660nm |
| High Brightness | No |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 110° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x2x7mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 25/30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 62.5/75mW |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright WP113SRSGWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.