Dual color LED emitter featuring high efficiency red and green illumination. This T-1 (3mm) standard LED has a diffused white, round lens style and a 60° viewing angle. Operating temperature range is -40°C to 85°C, with a luminous intensity of 50mcd. The lead-free, RoHS compliant component is packaged in bulk for through-hole mounting.
Kingbright WP115VEGW technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Height | 5mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Style | Round, Diffused |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP115VEGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.