Kingbright WP117GYWT technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Height | 7mm |
| Lens Color | White |
| Lens Size | 2mm |
| Lens Style | Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP117GYWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.