Kingbright WP119EGW technical specifications.
| Color | Green, Red |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lens Style | Rectangular |
| Luminous Intensity | 20mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Viewing Angle | 110° |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP119EGW to view detailed technical specifications.
No datasheet is available for this part.