The Kingbright WP119EGWT is a green and red LED with a radial package and through hole mount. It has a height of 10.5mm and a 2mm lens with a diffused style. The LED has a luminous intensity of 10mcd and operates within a temperature range of -40°C to 85°C. The WP119EGWT is lead free and RoHS compliant, packaged in a bulk quantity of 500 units.
Kingbright WP119EGWT technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Height | 10.5mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 2mm |
| Lens Style | Rectangular, Flat, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP119EGWT to view detailed technical specifications.
No datasheet is available for this part.