Kingbright WP119SRSGWT/CC technical specifications.
| Color | Green, Red |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Style | Rectangular, Diffused |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP119SRSGWT/CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.