Dual color LED emitter featuring high efficiency red and green illumination. This through-hole component offers a 60° viewing angle and a diffused, round lens. Operating at a forward current of 20mA, it provides a luminous intensity of 21mcd with a 2V voltage rating and 568nm wavelength for green. The LED is housed in a 3mm T-1 package, measuring 7mm in width and 4.96mm in height, with a lead-free and RoHS compliant design.
Kingbright WP130WDT/EGW technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 4.96mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Lens Color | Green, Red |
| Lens Style | Diffused, Round |
| Luminous Intensity | 21mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 568nm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP130WDT/EGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.