
Kingbright WP132XGD technical specifications.
| Package/Case | Radial |
| Color | Green |
| Forward Current | 25mA |
| Height | 5.2mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed, Diffused, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 568nm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP132XGD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
