Kingbright WP132XNC technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 5.2mm |
| Illumination Color | Orange |
| Lens Style | Dome, Clear |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 610nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP132XNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.