Kingbright WP132XYC technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 5.2mm |
| Illumination Color | Yellow |
| Lens Color | Colorless |
| Lens Size | 3mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP132XYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.