Kingbright WP138A8QMP/GD/TG technical specifications.
| Color | Green |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Size | 3.4mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 20mcd |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP138A8QMP/GD/TG to view detailed technical specifications.
No datasheet is available for this part.