
Kingbright WP138A8QMP/SRD/TG technical specifications.
| Color | Red |
| Current | 30mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 300mcd |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 1.85V |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP138A8QMP/SRD/TG to view detailed technical specifications.
No datasheet is available for this part.