The WP138A8QMP/YD/TG is a yellow LED from Kingbright with a voltage rating of 2.1V and a forward current of 30mA. It features a diffused, tinted lens style and a luminous intensity of 15mcd. The LED is designed for surface mount applications and is available in a package quantity of 1000. The device is compliant with RoHS regulations and is packaged on a tape and reel. It has a viewing angle of 60° and a wavelength of 590nm.
Kingbright WP138A8QMP/YD/TG technical specifications.
| Color | Yellow |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 15mcd |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP138A8QMP/YD/TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.