Kingbright WP13ID technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP13ID to view detailed technical specifications.
No datasheet is available for this part.