Kingbright WP144HDT technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 7mm |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 1mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP144HDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.