Kingbright WP1503EB/2YD technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP1503EB/2YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.