
Kingbright WP1503ID technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Dome, Round, Domed, Diffused, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP1503ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.