Kingbright WP1503YC technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 8.6mm |
| Illumination Color | Yellow |
| Lens Style | Dome, Clear |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP1503YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.