Kingbright WP1533AA/GD-W152 technical specifications.
| Current | 25mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Luminous Intensity | 50mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 2.2V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP1533AA/GD-W152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.