Kingbright WP1533AA/GD14V-W152 technical specifications.
| Current | 10.5mA |
| Forward Current | 10.5mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Viewing Angle | 60° |
| Voltage | 14V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP1533AA/GD14V-W152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.