
Kingbright WP1533BQ/GD technical specifications.
| Color | Green |
| Current | 25mA |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Package Quantity | 82 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP1533BQ/GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.