Kingbright WP1543SRC/C technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 600mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Viewing Angle | 110° |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP1543SRC/C to view detailed technical specifications.
No datasheet is available for this part.