Kingbright's WP1543SURC/E is a red LED emitter with a luminous intensity of 1300mcd and a forward current rating of 20mA. It features a clear dome lens and a viewing angle of 50°. The LED is packaged in bulk quantities of 1000. The device operates at a wavelength of 630nm.
Kingbright WP1543SURC/E technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 1300mcd |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Viewing Angle | 50° |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP1543SURC/E to view detailed technical specifications.
No datasheet is available for this part.