
Triple color LED emitter, 5mm T-1 3/4 package with a clear dome lens. Features a 60° viewing angle and 500mcd luminous intensity. Operates with a 20mA forward current and a 4V operating supply voltage. Rated for -40°C to 85°C operating temperatures and a 5V reverse voltage. Lead-free and RoHS compliant.
Kingbright WP154A4SUREQBFZGC technical specifications.
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Lens Style | Dome |
| Lens Transparency | Clear |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 4V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP154A4SUREQBFZGC to view detailed technical specifications.
No datasheet is available for this part.