Kingbright WP2060ED technical specifications.
| Forward Current | 20mA |
| Lens Style | Dome |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | WP2060 |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP2060ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.