
Kingbright WP2060YD technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 3.1mm |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Size | 1.8mm |
| Lens Style | Dome, Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP2060YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
