
Kingbright WP2523SURC technical specifications.
| Illumination Color | Red |
| Lens Color | Clear |
| Lens Style | Dome |
| Luminous Intensity | 4000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 12° |
| RoHS | Compliant |
Download the complete datasheet for Kingbright WP2523SURC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.